AmphenolMS3450W32-17PWConnecteur circulaire
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 32-17 | |
| 16-20 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 80/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 63.5 | |
| 57.15 | |
| 57.15 |
Use only the best cylindrical circular MS3450W32-17PW connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 32-17. It has a straight body orientation. This RCP connector has 4 RCP contacts. It has a receptacle type gender. This device has a maximum current rating of 80 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long, 57.15 mm tall and 57.15 mm deep. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

