AmphenolMS3450W22-14P-LCConnecteur circulaire
Conn Cylindrical Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 22-14 | |
| Yes | |
| Olive Drab Cadmium | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 53.98 | |
| 41.28 | |
| 41.28 |
Use this mil-dtl-5015 circular MS3450W22-14P-LC connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 22-14. It has a straight body orientation. This RCP connector has 19 RCP contacts. This device has a maximum current rating of 13 A/contact. This product is 53.98 mm long, 41.28 mm tall and 41.28 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

