AmphenolMS3450L28-9SConnecteur circulaire
Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Crimp | |
| 28-9 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| (23/13)/Contact | |
| 2800VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 50.8 | |
| 50.8 |
Need a solid cylindrical cable housing connection? Then this cylindrical circular MS3450L28-9S connector from Amphenol is right for you. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 12 socket type contacts. Its shell size is 28-9. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 53.98 mm long, 50.8 mm tall and 50.8 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

