AmphenolMS3450L24-11PYConnecteur circulaire
Conn Circular PIN 9 POS Crimp ST Wall Mount 9 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| Y | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Crimp | |
| 24-11 | |
| No | |
| Electroless Nickel | |
| (46/23)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 63.5 | |
| 44.45 | |
| 44.45 |
This input/output mil-dtl-5015 circular MS3450L24-11PY connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 24-11. This RCP connector has 9 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of (46/23) A/contact. This product is 63.5 mm long, 44.45 mm tall and 44.45 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

