AmphenolMS3450L16-10SConnecteur circulaire
Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 16-10 | |
| 12-14 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 23/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 32.54 | |
| 32.54 |
Use this cylindrical circular MS3450L16-10S connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 3 socket type contacts. Its shell size is 16-10. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 23 A/contact. This product is 53.98 mm long, 32.54 mm tall and 32.54 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

