AmphenolMS3450KT24-5SConnecteur circulaire
Conn Cylindrical Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 24-5 | |
| 12-14 | |
| No | |
| Steel | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 53.98 | |
| 44.45 | |
| 44.45 |
Need a solid cylindrical cable housing connection? Then this cylindrical circular MS3450KT24-5S connector from Amphenol is right for you. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 16 socket type contacts. Its shell size is 24-5. This device has a maximum current rating of 13 A/contact. This product is 53.98 mm long, 44.45 mm tall and 44.45 mm deep. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

