AmphenolMS3450KT22-22S-LCConnecteur circulaire
Conn Cylindrical Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 22-22 | |
| Yes | |
| Olive Drab Cadmium | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 63.5 | |
| 41.28 | |
| 41.28 |
This mil-dtl-5015 circular MS3450KT22-22S-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This socket type connector has 4 socket type contacts. It has a straight body orientation. Its shell size is 22-22. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 63.5 mm long, 41.28 mm tall and 41.28 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

