AmphenolMS3450KT14S-2SConnecteur circulaire
Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 14S-2 | |
| (12-14)/(16-20) | |
| No | |
| Steel | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 51.59 | |
| 30.17 | |
| 30.17 |
Look how much better your peripherals will perform when attaching this cylindrical circular MS3450KT14S-2S connector from Amphenol. It has a receptacle type gender. This socket type connector has 4 socket type contacts. It has a straight body orientation. Its shell size is 14S-2. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 51.59 mm long, 30.17 mm tall and 30.17 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

