AmphenolMS3126E20-41PYConnecteur circulaire
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Crimp | |
| 20-41 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 38.88 | |
| 32.94 |
By using this miniature cylindrical MS3126E20-41PY connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. This PL connector's 41 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-41. It has a straight body orientation. This product is 32.94 mm long with a diameter of 38.88 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

