AmphenolMS3124F12-8PYConnecteur circulaire
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| Y | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 12-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 48.81 | |
| 32.15 | |
| 32.15 |
This miniature cylindrical MS3124F12-8PY connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 12-8. It has a receptacle type gender. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This product is 48.81 mm long, 32.15 mm tall and 32.15 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.