AmphenolMS3124E22-41SW-LCConnecteur circulaire
Conn Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Crimp | |
| 22-41 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 41.27 | |
| 49.63 | |
| 49.63 |
The miniature cylindrical MS3124E22-41SW-LC connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 22-41. It has a straight body orientation. This product is 41.27 mm long, 49.63 mm tall and 49.63 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
