AmphenolMS3124E12-8PXConnecteur circulaire
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| X | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 12-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 36.52 | |
| 32.15 | |
| 32.15 |
Look how much better your peripherals will perform when attaching this miniature cylindrical MS3124E12-8PX connector from Amphenol. It has a receptacle type gender. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 12-8. It uses the crimp termination method. This product is 36.52 mm long, 32.15 mm tall and 32.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
