AmphenolMS3122E14-18PXConnecteur circulaire
Conn Circular PIN 18 POS Crimp ST Box Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Crimp | |
| 14-18 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.91 | |
| 28.98 | |
| 28.98 |
Connect your circular inputs with this miniature cylindrical MS3122E14-18PX connector from Amphenol. It has a receptacle type gender. Its shell size is 14-18. It has a straight body orientation. This RCP connector's 18 contacts that are made out of copper alloy and plated with gold. This product is 32.91 mm long, 28.98 mm tall and 28.98 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

