AmphenolMS3112E14-19PYConnecteur circulaire
Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Solder | |
| 14-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 28.57 | |
| 28.57 |
This input/output miniature cylindrical MS3112E14-19PY connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14-19. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This product is 24.33 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

