AmphenolMS3111P8-4SWConnecteur circulaire
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 8-4 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 23.82 | |
| 36.52 | |
| 20.62 | |
| 20.62 |
Create a connection with your cylindrical cable housing using this miniature cylindrical MS3111P8-4SW connector from Amphenol. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-4. It has a receptacle type gender. This product is 36.52 mm long, 20.62 mm tall and 20.62 mm deep with a diameter of 23.82 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

