AmphenolMS3110E8-2PConnecteur circulaire
Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 8-2 | |
| No | |
| Copper Alloy | |
| Gold | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.15 | |
| 20.62 | |
| 20.62 |
Connect your circular inputs with this miniature cylindrical MS3110E8-2P connector from Amphenol. It has a straight body orientation. Its shell size is 8-2. It has a receptacle type gender. This RCP connector's 2 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 32.15 mm long, 20.62 mm tall and 20.62 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

