AmphenolMS3108E24-11PConnecteur circulaire

Conn Circular PIN 9 POS Solder Cup RA Cable Mount 9 Terminal 1 Port

This mil-dtl-5015 circular MS3108E24-11P connector from Amphenol will connect any inputs and outputs to your application. It has a right angle body orientation. This PL connector's 9 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-11. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 84.78 mm long and 75.78 mm tall with a diameter of 43.91 mm. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.