AmphenolMS3106E28-16PConnecteur circulaire
Conn Circular PIN 20 POS Solder Cup ST Cable Mount 20 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 20 | |
| 20 | |
| PIN | |
| Solder Cup | |
| 28-16 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 49.98 | |
| 73.27 |
Use this mil-dtl-5015 circular MS3106E28-16P connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 28-16. This PL connector's 20 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It uses the solder termination method. This product is 73.27 mm long with a diameter of 49.98 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

