AmphenolMS3106E22-9SConnecteur circulaire
Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 22-9 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 1750VDC|1250VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 40.33 | |
| 67.41 |
Use this mil-dtl-5015 circular MS3106E22-9S connector from Amphenol to connect peripherals to your device. It has a plug type gender. Its shell size is 22-9. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This product is 67.41 mm long with a diameter of 40.33 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

