AmphenolMS3106E22-18SConnecteur circulaire

Conn Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port

Use this mil-dtl-5015 circular MS3106E22-18S connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. Its shell size is 22-18. This circular connector has an operating temperature of -55 to 125 °C. This product is 67.41 mm long with a diameter of 40.33 mm. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.