ITT CorporationMS3106E20-27SXConnecteur circulaire
Conn Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 14 | |
| 14 | |
| SKT | |
| Solder | |
| 20-27 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 37.31 | |
| 69.85 |
This mil-c-5015 circular MS3106E20-27SX connector from ITT is extremely useful for connecting circular peripherals to your device. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 20-27. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.85 mm long with a diameter of 37.31 mm. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

