AmphenolMS3106E20-19PYConnecteur circulaire

Conn Cylindrical Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

The mil-dtl-5015 circular MS3106E20-19PY connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 20-19. It has a straight body orientation. This product is 67.41 mm long, 37.1 mm tall and 38.07 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.