AmphenolMS3106E20-16SConnecteur circulaire
Conn Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Solder Cup | |
| 20-16 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 67.41 | |
| 38.07 | |
| 37.1 |
Use this mil-dtl-5015 circular MS3106E20-16S connector from Amphenol to connect peripherals to your device. It has a straight body orientation. Its shell size is 20-16. It has a plug type gender. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. This product is 67.41 mm long, 37.1 mm tall and 38.07 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

