AmphenolMS3106A36-11SConnecteur circulaire
Conn Circular SKT 48 POS Solder Cup ST Cable Mount 48 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 48 | |
| 48 | |
| SKT | |
| Solder Cup | |
| 36-11 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 62.56 | |
| 56.36 |
The mil-dtl-5015 circular MS3106A36-11S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector's 48 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 36-11. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 56.36 mm long with a diameter of 62.56 mm. It uses the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

