AmphenolMS3106A22-2PWConnecteur circulaire
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder Cup | |
| 22-2 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 40.33 | |
| 49.22 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3106A22-2PW connector from Amphenol. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 22-2. It has a plug type gender. It has a straight body orientation. It uses the solder cup termination method. This product is 49.22 mm long with a diameter of 40.33 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

