AmphenolMS3102R12S-2PConnecteur circulaire
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder | |
| 12S-2 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| -55 | |
| 125 | |
| 27.78 | |
| 27.78 | |
| 27.78 |
The mil-dtl-5015 circular MS3102R12S-2P connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector's 2 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 12S-2. It has a straight body orientation. This product is 27.78 mm long, 27.78 mm tall and 27.78 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

