AmphenolMS3102E22-14SXConnecteur circulaire

Conn Cylindrical Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port

Use this mil-dtl-5015 circular MS3102E22-14SX connector from Amphenol to connect peripherals to your device. Its shell size is 22-14. It has a receptacle type gender. This socket type connector's 19 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 41.27 mm tall and 41.27 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

575 pièces: Livraison en 5 jours

    Total$28.92Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 575 pièces
      • Price: $28.92

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.