AmphenolMS3102E18-9SZConnecteur circulaire

Conn Cylindrical Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port

This mil-dtl-5015 circular MS3102E18-9SZ connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-9. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.