AmphenolMS3102C24-10PConnecteur circulaire
Conn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Solder Cup | |
| 24-10 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.88 | |
| 44.45 | |
| 44.45 |
This input/output mil-dtl-5015 circular MS3102C24-10P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 24-10. It has a straight body orientation. This RCP connector's 7 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It uses the solder cup termination method. This product is 38.88 mm long, 44.45 mm tall and 44.45 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

