AmphenolMS3102A22-23SConnecteur circulaire
Conn Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder Cup | |
| 22-23 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| 38.91 | |
| 41.27 | |
| 41.27 |
Use this mil-dtl-5015 circular MS3102A22-23S connector from Amphenol to connect peripherals to your device. Its shell size is 22-23. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. This product is 38.91 mm long, 41.27 mm tall and 41.27 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

