AmphenolMS3102A14S-2PYConnecteur circulaire
Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 14S-2 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| 27.78 | |
| 30.17 | |
| 30.17 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3102A14S-2PY connector from Amphenol is right for you. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-2. It uses the solder termination method. This product is 27.78 mm long, 30.17 mm tall and 30.17 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

