AmphenolMS3101R20-23SConnecteur circulaire
Conn Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder Cup | |
| 20-23 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 49.04 | |
| 32.79 | |
| 44.29 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3101R20-23S connector from Amphenol. It has a plug type gender. Its shell size is 20-23. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. This product is 49.04 mm long, 44.29 mm tall and 32.79 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

