ITT CorporationMS3101R16-11SConnecteur circulaire
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 16-11 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 32.54 | |
| 55.4 | |
| 25.78 | |
| 32.54 |
Make a solid connection with this mil-c-5015 circular MS3101R16-11S connector from ITT. It has a straight body orientation. This socket type connector's 2 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 16-11. This device has a maximum current rating of 41 A. This product is 55.4 mm long, 32.54 mm tall and 25.78 mm deep with a diameter of 32.54 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

