AmphenolMS3101E16-9PConnecteur circulaire

Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

This mil-dtl-5015 circular MS3101E16-9P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 16-9. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. This product is 64.1 mm long, 25.4 mm tall and 29.23 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.