AmphenolMS3101A28-15PConnecteur circulaire
Conn Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| 35 | |
| PIN | |
| Solder Cup | |
| 28-15 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 45.05 | |
| 55.57 |
Use this mil-dtl-5015 circular MS3101A28-15P connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 28-15. It has a straight body orientation. It has a plug type gender. This PL connector's 35 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 55.57 mm long with a diameter of 45.05 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

