AmphenolMS3101A20-29PConnecteur circulaire
Conn Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| 17 | |
| PIN | |
| Solder Cup | |
| 20-29 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 32.1 | |
| 46.83 |
The mil-dtl-5015 circular MS3101A20-29P connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. This PL connector's 17 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 20-29. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 46.83 mm long with a diameter of 32.1 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

