AmphenolMS3100R14S-7SConnecteur circulaire

Conn Cylindrical Circular SKT 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port

Use this mil-dtl-5015 circular MS3100R14S-7S connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 14S-7. It has a receptacle type gender. It uses the solder cup termination method. This product is 40.33 mm long, 33.19 mm tall and 30.17 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.