ITT CorporationMS3100E24-11PConnecteur circulaire
Conn Circular PIN 9 POS Solder ST Wall Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Solder | |
| 24-11 | |
| (8-10)/(12-14) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74/41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 1/3 | |
| Threaded | |
| 500 | |
| 75.44 | |
| 44.45 | |
| 44.45 |
The mil-c-5015 circular MS3100E24-11P connector from ITT is the best way to connect any inputs you need for your application. This RCP connector's 9 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-11. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 74/41 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 75.44 mm long, 44.45 mm tall and 44.45 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

