AmphenolMS3100E22-23SConnecteur circulaire
Conn Circular SKT 8 POS Solder Cup ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder Cup | |
| 22-23 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| Olive Drab | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| 1.83 | |
| Threaded | |
| 67.41 | |
| 41.27 | |
| 41.27 |
This industrial cylindrical MS3100E22-23S connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 22-23. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 67.41 mm long, 41.27 mm tall and 41.27 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

