AmphenolMS3100E14S-1PConnecteur circulaire
Conn Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder Cup | |
| 14S-1 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 55.9 | |
| 30.17 | |
| 30.17 |
By using this mil-dtl-5015 circular MS3100E14S-1P connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 14S-1. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 55.9 mm long, 30.17 mm tall and 30.17 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

