AmphenolMS3100C16S-1SConnecteur circulaire
Conn Cylindrical Circular SKT 7 POS Solder Cup ST Wall Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder Cup | |
| 16S-1 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 37.28 | |
| 32.53 | |
| 32.53 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3100C16S-1S connector from Amphenol. It has a receptacle type gender. Its shell size is 16S-1. It has a straight body orientation. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 37.28 mm long, 32.53 mm tall and 32.53 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

