AmphenolMS3100A40-9SConnecteur circulaire
Conn Circular SKT 47 POS Solder ST Wall Mount 47 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 47 | |
| 47 | |
| SKT | |
| Solder | |
| 40-9 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 55.58 | |
| 69.85 | |
| 69.85 |
By using this mil-dtl-5015 circular MS3100A40-9S connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 40-9. This socket type connector's 47 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 55.58 mm long, 69.85 mm tall and 69.85 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

