AmphenolMS3100A32-17SConnecteur circulaire
Conn Circular SKT 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 32-17 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 54.78 | |
| 57.15 | |
| 57.15 |
This input/output mil-dtl-5015 circular MS3100A32-17S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 32-17. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 54.78 mm long, 57.15 mm tall and 57.15 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

