AmphenolMS3100A28-21SConnecteur circulaire
Conn Circular SKT 37 POS Solder Cup ST Wall Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Solder Cup | |
| 28-21 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 13 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 55.57 | |
| 50.8 | |
| 50.8 |
The mil-dtl-5015 circular MS3100A28-21S connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. This socket type connector's 37 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-21. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.57 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

