AmphenolMS3100A18-8SConnecteur circulaire
Conn Circular SKT 8 POS Solder Cup ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder Cup | |
| 18-8 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 49.22 | |
| 34.92 | |
| 34.92 |
Connect your circular inputs with this mil-dtl-5015 circular MS3100A18-8S connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-8. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This product is 49.22 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

