AmphenolMS27656T9B98PA-LCConnecteur circulaire
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 9-98 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 23.82 | |
| 23.82 |
The subminiature cylindrical MS27656T9B98PA-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 9-98. It has a receptacle type gender. This RCP connector has 3 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.33 mm long, 23.82 mm tall and 23.82 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

