AmphenolMS27656T23A35SBConnecteur circulaire

Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

This subminiature cylindrical MS27656T23A35SB connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. Its shell size is 23-35. It has a straight body orientation. This socket type connector has 100 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.35 mm long, 42.87 mm tall and 42.87 mm deep.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.