AmphenolMS27656T21B16SAConnecteur circulaire
Conn Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 21-16 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.35 | |
| 39.67 | |
| 39.67 |
Make a solid connection with this subminiature cylindrical MS27656T21B16SA connector from Amphenol. Its shell size is 21-16. This socket type connector has 16 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.35 mm long, 39.67 mm tall and 39.67 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

