AmphenolMS27656T17B8PB-LCConnecteur circulaire

Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Use this subminiature cylindrical MS27656T17B8PB-LC connector from Amphenol to connect peripherals to your device. Its shell size is 17-8. This RCP connector has 8 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. This product is 32.33 mm long, 33.32 mm tall and 33.32 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

1 pièce: Livraison en 6 jours

    Total$57.97Price for 1

    • Livraison en 6 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 1 pièce
      • Price: $57.97

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.