AmphenolMS27656P11B98P-LCConnecteur circulaire
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 11-98 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 37.1 | |
| 26.18 | |
| 26.18 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27656P11B98P-LC connector from Amphenol. It has a receptacle type gender. This RCP connector has 6 contacts that are plated with gold. Its shell size is 11-98. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.1 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

